The NJM7915FA is a 3-terminal linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 1.5A. It has a maximum operating temperature of 150°C and is packaged in a TO-220, 3 PIN package. The regulator has a maximum input voltage of 30V and a minimum input voltage of 17.5V. It has a maximum voltage tolerance of 4% and a dropout voltage of 3.1V. The NJM7915FA is suitable for use in a variety of applications, including power supply and voltage regulation.
Sign in to ask questions about the Njrc NJM7915FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM7915FA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3.1 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM7915FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.