Fixed negative standard regulator, 18V nominal output voltage, with a maximum output current of 0.1A. Features a 3-terminal, PSSO3 (SOT-89) package with a pin count of 3. Operating temperature range from -30°C to 70°C (ambient) or -30°C to 75°C (junction). Input voltage range is 20.7V to 33V, with an absolute maximum of 40V. Offers a nominal dropout voltage of 3.4V and a voltage tolerance of ±4%.
Njrc NJM79L18UA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 20.7 |
| Output Voltage1-Min | 17.3 |
| Output Voltage1-Max | 18.7 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 75 |
| Dropout Voltage1-Nom | 3.4 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.325 |
| Load Regulation-Max | 0.17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM79L18UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.