The NJM79L24A is a linear voltage regulator with a fixed output voltage of 24V and a maximum output current of 0.1A. It operates within a temperature range of -30°C to 75°C and has a maximum input voltage of 38V. The device is packaged in a 3-pin TO-92 package with a bottom terminal position. It is a single-function, single-output device with a maximum voltage tolerance of 4%.
Sign in to ask questions about the Njrc NJM79L24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJM79L24A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 27 |
| Output Voltage1-Min | 23 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 75 |
| Dropout Voltage1-Nom | 4 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.35 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM79L24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.