The NJU201AM is a commercial-grade logic IC with 16 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It features 4 functions and a nominal supply voltage of 15V. The device is packaged in a DMP-16 format, measuring 5mm in width and 10mm in length. It is designed for use in commercial applications.
Njrc NJU201AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU201AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.