The NJU26041V is a 32-pin dual-row SSOP package digital signal processor IC from Njrc. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The IC has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. It can handle a clock frequency of up to 36.864MHz. The IC is packaged in a lead-free SSOP-32 package.
Njrc NJU26041V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 5.6 |
| Length | 11 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 36.864 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU26041V to view detailed technical specifications.
No datasheet is available for this part.