The NJU3152G is a commercial temperature microcontroller with 22 terminals. It operates over a temperature range of -20°C to 70°C. The device has a 4-bit architecture with a maximum speed of 4 MHz. It features 1024 words of ROM and 16 bytes of RAM. The NJU3152G is packaged in a R-PDSO-G22 package, measuring 5.4mm in width and 13.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJU3152G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJU3152G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 5.4 |
| Length | 13.9 |
| Pin Count | 22 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 4 |
| Speed | 4 |
| ROM Programmability | UVPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJU3152G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.