The NJU3715G is a 16-bit serial-in parallel-out shift register with a 22-pin SOP package. It operates within a temperature range of -25°C to 85°C and has a maximum supply voltage of 5.5V. The device has a propagation delay of 100ns and a maximum frequency of 5MHz. It is designed for use with a 5V supply voltage and has a load capacitance of 50pF.
Njrc NJU3715G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 5.4 |
| Length | 13.9 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 3715 |
| Propagation Delay (tpd) | 100 |
| Number of Bits | 16 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU3715G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.