The NJU39610D2 is a dual voltage regulator IC with 22 terminals, packaged in a 7.62mm wide, 26.8mm long DIP-22 package. It operates over a temperature range of -20 to 85°C and has a nominal supply voltage of 5V. The device is designed for use in power management applications and is rated for use in environments with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Njrc NJU39610D2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 26.8 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU39610D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.