The NJU4051BM is a 16-pin industrial-grade multiplexer/demultiplexer with 8 channels, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 15V and is packaged in a SOP16 package. The device has a width of 5mm and a length of 10mm. It is a single-function device with 16 terminals and a dual terminal position. The JEDEC package code for this device is R-PDSO-G16.
Sign in to ask questions about the Njrc NJU4051BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJU4051BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU4051BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.