The NJU6318WE is an industrial-grade clock generator IC from Njrc, featuring 8 terminals and a supply voltage range of 3V to 6V. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 15mA. The device is packaged in a SOIC-8 package, measuring 3.9mm in width and 5mm in length. It is designed for use in industrial applications, making it suitable for environments with high operating temperatures.
Njrc NJU6318WE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU6318WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.