The NJU6319AE(TE1) is an industrial-grade clock generator IC from Njrc, featuring 8 terminals and a temperature grade of industrial. It operates within a supply voltage range of 2.7 to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a R-PDSO-G8 package type and has a pin count of 8. It is suitable for use in applications requiring a clock generator or other type of IC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |