Njrc NJU6323E-TE1 technical specifications.
| Category | Quartz oscillator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | EMP |
| Package Family Name | SOIC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Njrc NJU6323E-TE1 to view detailed technical specifications.
No datasheet is available for this part.