The NJU6432BF is a quad LCD driver IC from Njrc, featuring a 64-pin QFP package and operating over a temperature range of -30 to 85°C. It has a Schmitt trigger input characteristic and is designed for use in liquid crystal display applications. The IC has a single function and true output polarity.
Njrc NJU6432BF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Output Polarity | TRUE |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU6432BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.