The NJU6434C is an industrial-grade LCD driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 64 terminals and is designed for use in liquid crystal display applications. The IC operates within a supply voltage range of 4.5V to 5.5V and has a maximum frequency of 2 MHz. The NJU6434C is packaged in a 64-pin device and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N64 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |