The NJU6624AFG1-03 is a quad dot matrix LCD driver from Njrc, operating within a temperature range of -40 to 80°C. It is a 100-pin LFQFP package, suitable for use with 5V supply voltage. The device can handle clock frequencies up to 0.218 MHz and supports display controllers for dot matrix LCDs. It features a 1-bit address bus width and is designed for use in various display applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.218 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| Address Bus Width | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |