CMOS operational amplifier featuring four functions and a voltage-feedback architecture. This micropower device offers a nominal supply voltage of 3V, a maximum supply voltage limit of 18V, and a maximum supply current of 0.1mA. Key specifications include a minimum voltage gain of 10000, a nominal unity gain bandwidth of 100kHz, and a nominal slew rate of 0.05V/µs. The amplifier operates within a temperature range of -20°C to 75°C and has a maximum input offset voltage of 10000µV. Housed in a 14-terminal PDIP package, it provides frequency compensation and low-bias characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJU7004D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.000001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 100 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7004D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.