CMOS operational amplifier featuring 4 functions and a voltage-feedback architecture. Offers a nominal supply voltage of 3V, with a maximum operating supply voltage of 18V and a maximum supply current of 0.1mA. Key specifications include a maximum input offset voltage of 10,000µV, a nominal slew rate of 0.05V/µs, and a nominal unity gain bandwidth of 100kHz. This micropower op-amp is housed in a 14-terminal PDSO package (R-PDSO-G14) with commercial extended temperature grading, operating from -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJU7004V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.000001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 100 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7004V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.