CMOS operational amplifier featuring a single function and voltage-feedback architecture. This micropower op-amp offers a nominal supply voltage of 3V, a maximum supply voltage limit of 6.5V, and a maximum supply current of 0.025mA. Key specifications include a nominal unity gain bandwidth of 200kHz, a nominal slew rate of 0.1V/µs, and a minimum voltage gain of 1000. Designed for industrial temperature ranges (-40°C to 85°C), it is housed in a 5-terminal PDSO5 package (R-PDSO-G5) with a nominal common-mode reject ratio of 65dB.
Sign in to ask questions about the Njrc NJU7011F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJU7011F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.025 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7011F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.