Dual operational amplifier featuring a voltage-feedback architecture and two functions. This industrial-grade IC operates within a -40°C to 85°C temperature range and offers a nominal supply voltage of 3V, with a maximum limit of 7V. Key specifications include a maximum input offset voltage of 10,000µV, a nominal unity gain bandwidth of 1000kHz, and a nominal slew rate of 1V/µs. The component is housed in an 8-terminal DIP-8 package (R-PDIP-T8) with a maximum supply current of 0.32mA, and includes frequency compensation and low-bias characteristics.
Njrc NJU7015D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.32 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7015D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.