Dual operational amplifier IC featuring a voltage-feedback architecture. This CMOS device offers 2 functions with a nominal supply voltage of 3V, operating within a wide temperature range from -40°C to 85°C. Key specifications include a maximum input offset voltage of 10,000µV, a nominal unity gain bandwidth of 1000kHz, and a nominal slew rate of 1V/µs. The 8-terminal PDSO8 package (JEDEC S-PDSO-G8) is designed for industrial applications, with a maximum supply current of 0.32mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJU7015M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJU7015M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.32 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7015M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.