Dual operational amplifier featuring a voltage-feedback architecture and 2 functions. This micropower IC offers a nominal supply voltage of 3V, a maximum supply voltage limit of 7V, and a maximum supply current of 0.32mA. It boasts a nominal unity gain bandwidth of 1000kHz and a minimum voltage gain of 1000, with a nominal slew rate of 1V/µs. The device operates within an industrial temperature grade, from -40°C to 85°C, and is housed in an 8-terminal PDSO8 (SSOP-8) package with a width of 3.5mm and length of 4.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJU7015V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NJU7015V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.32 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7015V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.