CMOS operational amplifier featuring a single function and voltage-feedback architecture. This 8-terminal device offers a nominal supply voltage of 10V, a maximum supply voltage limit of 18V, and a maximum supply current of 2mA. Key specifications include a maximum input offset voltage of 10000µV, a nominal slew rate of 3.5V/µs, and a unity gain bandwidth of 1500kHz. The amplifier operates within a commercial extended temperature range from -20°C to 75°C and is housed in an 8-pin PDSO package.
Njrc NJU7031M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.000001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1500 |
| Low-Bias | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7031M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.