Dual operational amplifier IC featuring a 1.5MHz unity gain bandwidth and 3.5V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 10000 and a nominal common-mode reject ratio of 75. Designed for commercial extended temperature ranges (-20°C to 75°C), it operates with a nominal supply voltage of 10V, up to a maximum of 18V, and a maximum supply current of 4mA. The component is housed in an 8-terminal PDSO8 plastic package with a 0.250-inch width and 5mm length.
Checking distributor stock and pricing after the page loads.
Njrc NJU7032M-(TE3) technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1500 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.