Quad operational amplifier featuring a voltage-feedback architecture. This IC offers a nominal supply voltage of 5V, with a maximum operating temperature of 125°C and a minimum of -40°C, suitable for automotive applications. Key specifications include a nominal slew rate of 9 V/µs, a unity gain bandwidth of 5000 kHz, and a minimum voltage gain of 31622. The component is housed in a 14-terminal R-PDSO-G14 package with a common-mode reject ratio of 80 dB.
Checking distributor stock and pricing after the page loads.
Njrc NJU7048G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 8.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 31622 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.