CMOS operational amplifier featuring four functions, a 14-pin DIP package, and a commercial extended temperature grade. This voltage-feedback amplifier offers a nominal supply voltage of 10V, a maximum supply current of 1.2mA, and a maximum input offset voltage of 2000µV. Key performance specifications include a nominal slew rate of 0.4V/µs, a minimum voltage gain of 10000, and a nominal unity gain bandwidth of 400kHz. Frequency compensation is integrated, and the device is characterized by low-bias operation and micropower consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJU7064D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7064D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.