Dual operational amplifier featuring 2 functions, a 2000µV maximum input offset voltage, and a 1000V/ms slew rate. This micropower IC operates from a 3V nominal supply voltage, with a maximum supply voltage limit of 7V and a maximum supply current of 0.32mA. Designed with a voltage-feedback architecture, it offers a minimum voltage gain of 1000 and a nominal unity gain bandwidth of 1000kHz. The component is housed in an 8-pin PDIP package (R-PDIP-T8) and is rated for industrial temperature operation from -40°C to 85°C.
Njrc NJU7095D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.32 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7095D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.