The NJU7231L12 is a 3-terminal linear voltage regulator with a maximum input voltage of 12V and a minimum input voltage of 1.5V. It has a nominal output voltage of 1.2V and a dropout voltage of 0.3V. The regulator is packaged in a 3-pin TO-92 package with terminals on the bottom. It is suitable for use in a variety of applications requiring a stable voltage supply.
Njrc NJU7231L12 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7231L12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.