The NJU7312AM is a commercial extended logic multiplexer from Njrc, featuring 16 channels and 30 terminals. It operates within a temperature range of -30°C to 75°C. The device is packaged in a 30-pin SSOP package, measuring 7.5mm in width and 15.4mm in length. It requires a supply voltage of 8 to 16V, with a nominal negative supply voltage of -16V.
Njrc NJU7312AM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 16 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 8 |
| Neg Supply Voltage-Nom (Vsup) | -16 |
| Number of Channels | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7312AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.