Operational Amplifier, 1 Func, 15000uV Offset-Max, CMOS, PSSO5, TO252-5
Checking distributor stock and pricing after the page loads.
Njrc NJU77903DL3-Z2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 6.04 |
| Length | 6.54 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 15000 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 75 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.