The NJU8001M is a commercial-grade 8-bit digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 0.1mA. It features a 16-pin R-PDSO-G16 package type and a commercial temperature grade. The device operates within a temperature range of 0 to 70 degrees Celsius. It is designed for use in a variety of applications, including data conversion and signal processing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |