The NJU9202BD is a 40-pin DIP ADC with a nominal supply voltage of 5V and a commercial extended temperature range of 0 to 75 degrees Celsius. It features a proprietary analog-to-digital conversion method and has a maximum analog input voltage of 3.2V and a minimum of 2.4V. The device is packaged in a 40-pin DIP package with a width of 15.24mm and a length of 52.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJU9202BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.3 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3.2 |
| Analog Input Voltage-Min | 2.4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJU9202BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.