The NJW1109D is a commercial extended temperature IC with 14 terminals and a dual terminal position. It operates between 7.5 and 10V and has a maximum operating temperature of 75 degrees Celsius. The IC is packaged in a 7.62mm wide, 19mm long DIP package with 14 pins. It is suitable for use in commercial extended temperature applications.
Njrc NJW1109D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJW1109D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.