The NJW1320FP1 is a 48-pin quad 3-function multiplexer from Njrc. It operates over a commercial extended temperature range of -25°C to 75°C and is supplied with a voltage of 8V to 10V. The device is packaged in a 10mm x 14mm R-PQFP-G48 quad flat package. It is designed for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G48 |
| Width | 10 |
| Length | 14 |
| Pin Count | 48 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |