Njrc NJW1352KK1 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N10 |
| Pin Count | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJW1352KK1 to view detailed technical specifications.
No datasheet is available for this part.