The NJW4140M is an 8-terminal automotive DC/DC controller from Njrc. It operates within a temperature range of -40°C to 125°C and accepts input voltages between 3V and 40V. The device is packaged in an R-PDSO-G8 package type. It is designed for use in power management applications and is compliant with automotive temperature grade specifications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |