The NJW4184DL1-33B is a single linear voltage regulator LDO with an output voltage of 3.3V. It has a maximum input voltage of 35V and a minimum input voltage of 4V. The device operates over a temperature range of -40°C to 150°C. It is available in a 4-pin TO-252 package type.
Njrc NJW4184DL1-33B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Number of Functions | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.