Adjustable Positive LDO Regulator, 2V Min, 15V Max, 0.42V Dropout, PSSO5, TO-252, 5 PIN
Njrc NJW4188DL3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 15 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.42 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.