Sign in to ask questions about the Njrc NSVS1203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Njrc NSVS1203 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Package Type | SMD |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.7 |
| Terminal Pitch (mm) | 1.3 |
| Typical Center Frequency | 1575.42MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5416 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Njrc NSVS1203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.