NK Technologies AGL1-NCR1-120-LA-030 technical specifications.
| Category | Ground Fault Sensor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NK Technologies AGL1-NCR1-120-LA-030 to view detailed technical specifications.
No datasheet is available for this part.