The DS1-NODC-FF is a DC current sensor with a Hall effect design, suitable for use in AC and DC current applications. It operates over a temperature range of -20°C to 50°C and has a typical response time of 100,000 microseconds. The module has a 3-pin configuration and can handle supply voltages between 10V and 28V. The sensor is designed for use in current sensing applications.
NK Technologies DS1-NODC-FF technical specifications.
| Sensing Current Type | DC |
| Max Operating Supply Voltage | 28V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Typical Response Time | 100000us |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.