Closed Loop Current Sensor AC/DC Current 24V 4-Pin
NK Technologies DT1-010-24U-BP-BB technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 26V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Typical Response Time | 40000us |
| Module/IC Classification | Module |
| Maximum Output Voltage | 10V |
| Min Operating Supply Voltage | 20V |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 4 |
No datasheet is available for this part.