The DT1-420-24U-U-BB is a closed loop current sensor from NK Technologies. It can sense both AC and DC currents and operates within a temperature range of -20 to 50°C. The typical response time is 40,000 microseconds. This module is classified as a module with a 4-pin configuration.
NK Technologies DT1-420-24U-U-BB technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 26V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Typical Response Time | 40000us |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 20V |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 4 |
No datasheet is available for this part.