This closed loop hall effect current sensor from NK Technologies operates within a temperature range of -20°C to 50°C and can handle supply voltages between 20V and 26V. It features a typical response time of 40,000 microseconds and is classified as a module with a 4-pin configuration. The sensor is suitable for measuring both AC and DC currents.
NK Technologies DT3-420-24U-BP-BB technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 26V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Typical Response Time | 40000us |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 20V |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 4 |
No datasheet is available for this part.