The DT4-010-24U-BD-BB is a closed loop hall effect current sensor from NK Technologies. It operates over a temperature range of -20 to 50 degrees Celsius and has a typical response time of 40,000 microseconds. The module has a 4-pin configuration and can sense both AC and DC currents. It has a maximum output voltage of 10 volts and a typical operating supply voltage of 24 volts, with a minimum supply voltage of 20 volts and a maximum supply voltage of 26 volts.
NK Technologies DT4-010-24U-BD-BB technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 26V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Typical Response Time | 40000us |
| Module/IC Classification | Module |
| Maximum Output Voltage | 10V |
| Min Operating Supply Voltage | 20V |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 4 |
No datasheet is available for this part.