
DPDT slide switch featuring a horizontal actuator with a 2.5mm length and travel. This non-illuminated, through-hole mount switch offers PC pin termination and a 28V AC/DC rating. Constructed with gold-plated bronze or brass contacts, it boasts a 100mA maximum current rating and an electrical and mechanical life of 50,000 cycles. Operating within a -30°C to 85°C temperature range, it requires a 260gf operating force.
Sign in to ask questions about the NKK Switches AS23AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AS23AP technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold |
| Depth | 9.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Vertical |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-Off-On |
| Switch Travel | 2.5mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS23AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
