
The AT3002A is a pushbutton switch with a round shape and 4mm size, made of PC and polycarbonate materials. It has a black color and illumination type, with a height of 12.2mm and length of 15mm. The switch is designed for snap-in termination and has a black lens color. It is part of the YB series and is available in both illuminated and non-illuminated versions.
Sign in to ask questions about the NKK Switches AT3002A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3002A technical specifications.
| Color | Black |
| Height | 12.2mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 15mm |
| Lens Color | Black |
| Material | PC, Polycarbonate |
| Series | YB |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3002A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.