
Switch Access Round Slip-On Cap Push Button Switch
Sign in to ask questions about the NKK Switches AT496C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT496C technical specifications.
| Color | Red |
| Contact Material | Polyamide |
| Diameter | 7.49mm |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT496C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
