
Ultra-miniature DPDT toggle switch with On-On circuit configuration. Features a standard round actuator with a 3.8mm length and process-sealed construction. Rated for 0.4VA (AC/DC) at 28V, with a contact current rating of 100mA. Through-hole mounting with PC pin termination. Operates within a temperature range of -25°C to 85°C and offers an electrical life of 100,000 cycles.
Sign in to ask questions about the NKK Switches G22AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G22AP technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 4.5mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
| California Prop 65 Warning | WARNING: This product can expose you to chemicals including Antimony oxide (Antimony trioxide) and Nickel (Metallic) which are known to the State of California to cause cancer and birth defects or other reproductive harm. |
Download the complete datasheet for NKK Switches G22AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
