
SPDT illuminated rocker switch with vertical mounting and PC pin termination. Features a concave polyamide actuator and copper contacts with gold plating. Rated for 0.1A at 28VAC/28VDC, offering 50,000 electrical and mechanical cycles. Operates within a -30°C to 85°C temperature range.
Sign in to ask questions about the NKK Switches M2012TXG13-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012TXG13-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.27mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TXG13-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
