The MRK206-BB is a 2-position DPST rotary switch with a non-shorting contact style and a gold-plated bronze contact material. It features an adjustable index stop and a non-illuminated actuator. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is designed for panel mount through-hole applications and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches MRK206-BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRK206-BB technical specifications.
| Actuator Length | 14.3mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Illumination Type | Non-Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRK206-BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.